
The MCT2300W is a general purpose optocoupler from Onsemi with a PDIP package. It has a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. The device is rated for operation between -55°C and 100°C and has a maximum power dissipation of 260mW. It is RoHS compliant and available in a package quantity of 1000 units per rail/tube packaging.
Onsemi MCT2300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MCT23 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT2300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
