
General purpose transistor output optocoupler featuring a 5.3kV isolation voltage and a 1-channel configuration. This component offers a 30V collector-emitter voltage and a maximum collector current of 50mA, with a typical current transfer ratio of 90%. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -55°C to 100°C and has a power dissipation of 260mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCT271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 90% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MCT271 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
