
The MCT271M is a general purpose optocoupler from Onsemi with a collector-emitter saturation voltage of 400mV and a current transfer ratio of 90%. It can handle a maximum collector current of 50mA and has a maximum output voltage of 30V. The device is packaged in a DIP package and can operate over a temperature range of -55°C to 100°C. It is not RoHS compliant.
Onsemi MCT271M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 90% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCT271M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.