
The MCT2E is a general purpose optocoupler from Onsemi with a maximum collector current of 50mA and a maximum collector-emitter voltage of 400mV. It has a maximum power dissipation of 260mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a DIP package and is available in quantities of 1000. It is not RoHS compliant.
Sign in to ask questions about the Onsemi MCT2E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT2E technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCT2E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
