The MCT2E3S is a general-purpose optocoupler with a maximum collector current of 50mA and a maximum collector-emitter voltage of 30V. It has a maximum power dissipation of 260mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface-mount package and is lead-free. It is also RoHS compliant and available in quantities of 1000 per rail/tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |