
The MCT2E3SD is a single-channel optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It has a maximum output voltage of 30V and a maximum power dissipation of 260mW. The device is packaged in a surface-mount package and is RoHS compliant. It has a minimum operating temperature of -55°C and is suitable for use in DC input applications with an isolation voltage of 5.3kV.
Onsemi MCT2E3SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT2E3SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
