
The MCT2EFR2VM is an optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount package and is lead free. It features a maximum isolation voltage of 5.3kV and a maximum output voltage of 30V. The MCT2EFR2VM is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Onsemi MCT2EFR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT2EFR2VM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT2EFR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
