The MCT2ES is an optocoupler isolator from Onsemi with a maximum collector-emitter voltage of 400mV and a maximum collector current of 50mA. It has a maximum operating temperature range of -55°C to 100°C and is packaged in a surface mount SMD/SMT package. The device is lead free and RoHS compliant. It features a maximum isolation voltage of 5.3kV and a maximum power dissipation of 260mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |