
Transistor output optocoupler featuring a 5.3kV isolation voltage and a 1-channel, 1-circuit configuration. This component offers a 30V collector-emitter voltage (VCEO) and a maximum collector current of 50mA. With a forward current rating of 60mA, it operates within a temperature range of -55°C to 100°C and has a power dissipation of 250mW. The PDIP package facilitates through-hole mounting.
Sign in to ask questions about the Onsemi MCT2ETM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT2ETM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | MCT2E |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCT2ETM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
