
The MCT2ETVM is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It is packaged in a PDIP package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW. The MCT2ETVM features an isolation voltage of 5.3kV and is lead free.
Sign in to ask questions about the Onsemi MCT2ETVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT2ETVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MCT2E |
| Weight | 0.864g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MCT2ETVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
