
The MCT2E optocoupler is a general purpose device with a collector-emitter voltage of 400mV and an output current per channel of 50mA. It features a through hole mount and a high isolation voltage of 5.3kV. The device is packaged in a bulk quantity of 1000 units and is lead free. It is suitable for use in a variety of applications where electrical isolation is required.
Sign in to ask questions about the Onsemi MCT2EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT2EVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MCT2E |
| Weight | 0.855g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCT2EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
