The Onsemi MCT2FVM is a surface mount optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It has a maximum output voltage of 30V and a maximum power dissipation of 250mW. The device is lead free and has an isolation voltage of 5.3kV. It is available in a package quantity of 1000 and is packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Onsemi MCT2FVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.