
Transistor output optocoupler featuring a 5.3kV isolation voltage and a 1-channel, 1-circuit configuration. Designed for through-hole mounting in a PDIP package, it operates with a DC input type and offers a maximum collector current of 50mA. Key specifications include a collector-emitter voltage (VCEO) of 30V, a maximum power dissipation of 250mW, and an operating temperature range from -55°C to 100°C.
Sign in to ask questions about the Onsemi MCT2TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT2TVM technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Series | MCT2 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCT2TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
