Onsemi MCT4R technical specifications.
| Package/Case | TO-18 |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MCT4 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
