
The MCT5200 is a general purpose optocoupler with a collector-emitter voltage of 400mV and a maximum collector current of 150mA. It features a PDIP package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. The MCT5200 is suitable for a variety of applications requiring isolation and voltage transfer.
Sign in to ask questions about the Onsemi MCT5200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT5200 technical specifications.
| Package/Case | PDIP |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCT5200 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
