The MCT5200300 is a general-purpose optocoupler from Onsemi with a maximum collector-emitter voltage of 400mV and a maximum collector current of 150mA. It features a through-hole package and operates over a temperature range of -55°C to 100°C. The device is RoHS compliant and lead-free, with a maximum power dissipation of 260mW.
Checking distributor stock and pricing after the page loads.
Onsemi MCT5200300 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.