
The MCT5200S is a single-channel optocoupler with a maximum collector current of 150mA and a maximum output voltage of 30V. It features a surface mount package and operates over a temperature range of -55°C to 100°C. The device is RoHS compliant and lead-free. It has a maximum power dissipation of 260mW and a fall time of 30us.
Sign in to ask questions about the Onsemi MCT5200S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT5200S technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5200S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
