
The MCT5200SD is a single channel optocoupler with a maximum collector-emitter voltage of 400mV and a maximum collector current of 150mA. It has a maximum power dissipation of 260mW and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. It features a maximum output voltage of 30V and an isolation voltage of 5.3kV.
Sign in to ask questions about the Onsemi MCT5200SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT5200SD technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5200SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
