General purpose 6-pin phototransistor optocoupler with 5.3kV isolation voltage. Features a 30V collector-emitter voltage (VCEO) and a maximum collector current of 150mA. Operates with DC input and offers a low collector-emitter saturation voltage of 400mV. Designed for through-hole mounting in a PDIP package, this RoHS compliant component has a maximum power dissipation of 260mW and a wide operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Onsemi MCT5201300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MCT5201 |
| RoHS | Compliant |
No datasheet is available for this part.