General purpose 6-pin phototransistor optocoupler for surface mount applications. Features 30V collector-emitter voltage (VCEO) and 150mA maximum collector current. Offers 5.3kV isolation voltage and operates across a -55°C to 100°C temperature range. DC input type with 50mA forward current and 260mW power dissipation. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for signal isolation.
Checking distributor stock and pricing after the page loads.
Onsemi MCT52013SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.