
General purpose optocoupler featuring a single-channel DC input and transistor output. Surface mountable in a 6-pin PDIP SMD package, it offers an isolation voltage of 5.3kV and a maximum collector current of 150mA. Key electrical specifications include a collector-emitter voltage (VCEO) of 30V and a maximum power dissipation of 260mW. Operating across a temperature range of -55°C to 100°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi MCT5201SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5201SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
