
General purpose optocoupler featuring 7.5kV isolation voltage and a 30V collector-emitter voltage. This surface mount device offers a 150mA maximum collector current and 50mA forward current, with a collector emitter saturation voltage of 400mV. Operating across a temperature range of -40°C to 100°C, it provides 1 channel with a 260mW power dissipation.
Onsemi MCT5201SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5201SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
