
General purpose optocoupler featuring 7.5kV isolation voltage and 1 channel. Surface mountable in an SMD/SMT package, this component offers a 30V collector-emitter voltage and a maximum collector current of 150mA. With a forward current of 50mA and a collector-emitter saturation voltage of 400mV, it operates within a temperature range of -40°C to 100°C. This RoHS compliant device is supplied on tape and reel.
Onsemi MCT5201SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5201SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
