General purpose, 1-channel optocoupler featuring a phototransistor output. Offers 5.3kV isolation voltage and a maximum collector current of 150mA. Operates with a DC input type and a forward current of 50mA. Housed in a 6-pin PDIP package for through-hole mounting, with a maximum collector-emitter voltage of 30V and a saturation voltage of 400mV. Rated for operation between -55°C and 100°C with 260mW power dissipation.
Checking distributor stock and pricing after the page loads.
Onsemi MCT5210300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MCT5210 |
| RoHS | Compliant |
No datasheet is available for this part.