
Surface mount optocoupler featuring a single channel DC input and transistor output. Offers 5.3kV isolation voltage with a maximum collector current of 150mA and a collector-emitter voltage (VCEO) of 30V. Maximum power dissipation is 260mW, with operating temperatures ranging from -55°C to 100°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for general optoelectronic isolation applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCT52103SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT52103SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT52103SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
