
The MCT5210S is an optocoupler with a maximum collector-emitter voltage of 400mV and a maximum collector current of 150mA. It operates within a temperature range of -55°C to 100°C and is RoHS compliant. The device is packaged in a surface mount package and has a maximum power dissipation of 260mW. It features a 1000:1 isolation voltage of 5.3kV and a maximum output voltage of 30V.
Sign in to ask questions about the Onsemi MCT5210S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT5210S technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5210S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
