
Single-channel DC input optocoupler with transistor output, featuring a 5.3kV isolation voltage and 30V collector-emitter voltage. This surface-mount device offers a maximum collector current of 150mA and a forward current of 50mA, with a collector-emitter saturation voltage of 400mV. Operating across a temperature range of -55°C to 100°C, it is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCT52113S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT52113S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
