
General purpose phototransistor output optocoupler featuring 5.3kV isolation voltage. Surface mountable in a 6-pin DIP package, this component supports a maximum collector current of 150mA and a maximum forward current of 50mA. It operates with DC input and offers a collector-emitter voltage of 30V. The device is RoHS compliant and designed for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Onsemi MCT5211SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MCT5211 |
| Voltage | 6V |
| Weight | 0.028572oz |
| RoHS | Compliant |
No datasheet is available for this part.
