
The MCT5211TVM is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a collector-emitter voltage of 400mV. It has a maximum operating temperature range of -40°C to 100°C and is RoHS compliant. The device is packaged in a DIP-6 package and is available in quantities of 1000. It can handle a maximum power dissipation of 260mW and has a maximum output current of 150mA.
Sign in to ask questions about the Onsemi MCT5211TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT5211TVM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5211TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
