
Dual-channel DC input optocoupler with transistor output, featuring 5kV isolation voltage and a 400mV collector-emitter saturation voltage. This through-hole, 8-pin PDIP package component offers a maximum output current of 30mA per channel and a maximum input current of 60mA. Operating across a temperature range of -55°C to 100°C, it provides 400mW of power dissipation and a 400mV collector-emitter voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCT61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 2.4us |
| Forward Current | 60mA |
| Height | 4mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Max Collector Current | 30mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Weight | 0.774g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
