
Dual-channel phototransistor output optocoupler featuring a 5kV isolation voltage and 400mV collector-emitter saturation voltage. This 8-pin DIP package supports through-hole mounting and offers a maximum output voltage of 30V with a 30mA maximum collector current per channel. Operating across a temperature range of -55°C to 100°C, it handles 60mA forward current and 60mA maximum input current. The component is RoHS compliant and packaged in bulk for 1000 units.
Onsemi MCT62 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Height | 4mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 10.18mm |
| Max Collector Current | 30mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| RoHS Compliant | Yes |
| Weight | 0.774g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
