
Dual-channel phototransistor output optocoupler in a surface mount package. Features 5kV isolation voltage, 400mV collector-emitter saturation voltage, and 85V output voltage. Operates with a 60mA forward current and delivers up to 30mA output current per channel. Suitable for a wide temperature range from -55°C to 100°C, with 400mW maximum power dissipation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 2.4us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Output Voltage | 85V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Weight | 0.774g |
| RoHS | Compliant |
