The MCT62W is a dual PNP transistor with a collector-emitter saturation voltage of 400mV and a maximum collector current of 30mA. It can handle a maximum power dissipation of 400mW and operates over a temperature range of -55°C to 100°C. The device is packaged in a PDIP and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCT62W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Reverse Breakdown Voltage | 25V |
| RoHS Compliant | Yes |
| Series | MCT62 |
| Weight | 0.882g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT62W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
