Dual-channel phototransistor output optocoupler featuring 5kV isolation voltage, suitable for surface mount applications. This 8-pin DIP component offers a maximum collector-emitter voltage of 400mV and supports up to 60mA forward current. It operates across a wide temperature range of -55°C to 100°C, with a maximum output current of 30mA per channel. Packaged in tape and reel, this RoHS compliant device provides reliable signal isolation.
Sign in to ask questions about the Onsemi MCT6SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCT6SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Output Voltage | 85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Weight | 0.774g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT6SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
