
Dual-channel phototransistor output optocoupler in an 8-pin DIP package, featuring 5.3kV isolation voltage. Offers a maximum collector current of 30mA per channel with a maximum forward current of 60mA. Operates within a temperature range of -55°C to 100°C, with a maximum collector-emitter voltage of 400mV and a maximum output voltage of 30V. This lead-free, RoHS-compliant component is designed for through-hole mounting and is supplied in bulk packaging.
Onsemi MCT6W technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Reverse Breakdown Voltage | 25V |
| RoHS Compliant | Yes |
| Weight | 0.882g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT6W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
