Dual-channel phototransistor output optocoupler, housed in an 8-pin DIP package. Features two isolated channels for signal transmission, operating across a wide temperature range from -55°C to 100°C. Maximum power dissipation is 0.15W. Supplied on a 1000-piece reel for efficient integration into electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MCT9001SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MCT9001SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.