The MIC4576-5.0WT DC-DC converter from Onsemi features a high efficiency of 77% and operates over a wide temperature range of -40°C to 85°C. It has a single output with a fixed voltage of 4.9V to 5.1V and a maximum output current of 3A. The converter is packaged in a TO-220 case and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Onsemi MIC4576-5.0WT technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Height | 9.17mm |
| Length | 10.67mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Width | 4.83mm |
| RoHS | Compliant |