
High-speed logic output optocoupler featuring an open-collector output and AC input. This unidirectional, single-channel device offers an isolation voltage of 2.5kV and a maximum output current of 1.5A. With a 1ms fall time and 1ms propagation delay, it is suitable for through-hole mounting in an 8-pin DIP package. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component has a maximum input voltage of 7V and a maximum output voltage of 7V.
Onsemi MID400 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 1ms |
| Forward Current | 30mA |
| Height | 3.94mm |
| Input Current | 30mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 7V |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 20mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 115mW |
| Propagation Delay | 1ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 7V |
| Weight | 0.819g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MID400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
