
High-speed, unidirectional logic output optocoupler featuring AC input and an open-collector output. This single-channel device offers 2.5kV isolation voltage and a maximum output voltage of 7V. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 115mW. Key performance characteristics include a 30mA forward current and 1ms fall time and propagation delay.
Sign in to ask questions about the Onsemi MID400SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MID400SD technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 1ms |
| Forward Current | 30mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 115mW |
| Propagation Delay | 1ms |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MID400SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
