
The MID400SV optocoupler features a unidirectional configuration with a forward current rating of 30mA and an isolation voltage of 2.5kV. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free, with a maximum power dissipation of 115mW.
Sign in to ask questions about the Onsemi MID400SV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MID400SV technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Forward Current | 30mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 3mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MID400 |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MID400SV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.