Sign in to ask questions about the Onsemi MID400W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MID400W technical specifications.
| Package/Case | DIP |
| Forward Current | 30mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 3mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| RoHS Compliant | Yes |
| Series | MID400 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MID400W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
