
This unidirectional optocoupler features a forward current of 30mA and an isolation voltage of 2.5kV. It is designed for use with AC input and has a maximum operating temperature of 85°C. The device is packaged in a lead-free DIP-8 package and is suitable for through-hole mounting. The optocoupler is RoHS compliant and has a maximum power dissipation of 115mW.
Sign in to ask questions about the Onsemi MID400WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MID400WV technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Forward Current | 30mA |
| Input Type | AC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 3mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MID400 |
| Weight | 0.792g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MID400WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.