IC CLK GENERATOR T1/E1 16-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | 100LVEL |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |