The MK3721STR is a single CMOS PLL with a maximum operating frequency of 160MHz. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The MK3721STR is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |