
The ML4800CSX is a low dropout regulator from Onsemi, available in a 2500-piece tape and reel package. It operates between 0°C and 70°C, with a maximum supply current of 7mA and a maximum supply voltage of 18V. This lead-free device is RoHS compliant and suitable for surface mount applications.
Onsemi ML4800CSX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.9V |
| Mount | Surface Mount |
| Output Voltage | 900mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.143g |
| RoHS | Compliant |
No datasheet is available for this part.