
Onsemi ML4800CSX_NL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ML4800 |
| RoHS | Not Compliant |
No datasheet is available for this part.
