
The MM74HC165SJ is an 8-bit unidirectional shift register with an OR gate function from Onsemi. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. This surface-mount device features a propagation delay of 26ns and a turn-on delay time of 220ns. The 74HC165SJ is compliant with RoHS regulations and is available in a SOP package.
Sign in to ask questions about the Onsemi MM74HC165SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HC165SJ technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC165SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
