Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HC4538SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 130mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 410ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4538SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
