
Octal D-Type Flip-Flop with 3-State outputs, designed for positive edge clock triggering. Features 8 bits of storage, operating at a maximum frequency of 24MHz. This CMOS logic IC offers a 5V nominal supply voltage, with a range of 4.5V to 5.5V. It supports a high level output current of -7.2mA and a low level output current of 7.2mA. Packaged in a 20-pin SOIC (R-PDSO-G20) for surface mounting, this component is RoHS compliant and rated for industrial temperature ranges (-40°C to 85°C).
Onsemi MM74HCT374WMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -7.2mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.2mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | True |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 1000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 46ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 30ns |
| Weight | 0.801g |
| Width | 7.5mm |
| RoHS | Compliant |
| Moisture Sensitivity Level (msl) | 3 (168 Hours) |
| ECCN | EAR99 |
Download the complete datasheet for Onsemi MM74HCT374WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
