Fairchild MMBD1503A, Dual SMT Switching Diode, Series, 200V 200mA, 3-Pin SOT-23
Checking distributor stock and pricing after the page loads.
Onsemi MMBD1503AX technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Height | 0.93mm |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10nA |
| Mount | Surface Mount |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.